You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, 10K, Log -
RK09K11310KA
- Manufacturer:
- ALPS ALPINE ALPS ALPINE
- Manufacturer Part No:
- RK09K11310KA
- Order Code:
- RE04559
- Product Range
- RK09 Series
- Technical Datasheet:
- RK09K11310KA Datasheet
Product Range Selector (RK09 Series)
See all from this product rangeProduct Overview
- Single unit or dual unit resistor element
- Flat knob and screw driver type shafts available
- Length of the shaft varies from 15mm to 30mm
- With or without center detent option available
- Total resistance of 5Kohm, 10Kohm, 20Kohm, 50Kohm, 100Kohm and 200Kohm
- Total resistance tolerance of ±20% and ±30%
- Horizontal and vertical type mounting available
- Operating temperature range -10°C to 70°C
- Total rotational angle of 280° or 300°and maximum power rating up to 0.05W
- 15A, 15C, 1B, 3B resistance taper available
Product Information
- :
- 10kohm
- :
- 1Turns
- :
- Logarithmic
- :
- 50mW
- :
- ± 20%
- :
- RK09 Series
- :
- Through Hole
- :
- 6mm
- :
- 1
- :
- Screwdriver Slot
- :
- 17.4mm
- :
- Metal Foil
- :
- -10°C
- :
- 60°C
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.04 (£1.25) | ( ) |
10+ | £0.94 (£1.13) | ( ) |
50+ | £0.84 (£1.01) | ( ) |
100+ | £0.72 (£0.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.