You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rotary Potentiometer, Wirewound, 10K, 1 Turns, Linear, 1 W, +/- 10%, TW Series - 

TW1103KA

TW1103KA - Rotary Potentiometer, Wirewound, 10K, 1 Turns, Linear, 1 W, +/- 10%, TW Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TW1103KA
Order Code:
RE08484
Product Range
TW Series
Also Known As:
1676979-4
Technical Datasheet:
TW1103KA   Datasheet
See all Technical Docs

Product Range Selector (TW Series)

See all from this product range

Product Overview

The TW1103KA is a single turn Wire wound Spindle Operated Potentiometer with excellent linearity, low terminal resistance and robust condition.
  • 1W Power rating
  • 1000MΩ Insulation resistance
  • 10000 Cycles duration life
  • Eyelet termination

Product Information


:
10kohm

:
1Turns

:
Linear

:
1W

:
± 10%

:
TW Series

:
Panel Mount

:
6.35mm

:
1

:
Rotary

:
25mm

:
± 100ppm/°C

:
High Power

:
Wirewound

:
Solder Lug

:
-

:
42.5mm

:
-

:
-

:
-55°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

1676979-4

3 In stock Need more?

???PF_PDP_RSP_SUP???

£10.23 ( £12.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.23 (£12.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.87 (£11.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £9.21 (£11.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --