You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 1M, +/- 5%, 125 mW, 0805 (2012 Metric), Thick Film, High Voltage - 

RV0805JR-071ML

New
RV0805JR-071ML - SMD Chip Resistor, 1M, +/- 5%, 125 mW, 0805 (2012 Metric), Thick Film, High Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RV0805JR-071ML
Order Code:
RE10839
Product Range
RV Series
Technical Datasheet:
RV0805JR-071ML   Datasheet
See all Technical Docs

Product Range Selector (RV Series)

See all from this product range

Product Overview

The RV series high voltage Chip Resistor with lead-free terminations made by thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat and finally the two external terminations (matte tin on Ni-barrier) are added.
  • High working voltage
  • Reliable electrode construction
  • High stability & reliability
  • Highly stable in auto-placement surface mounting applications
  • PCB space saving
  • Halogen-free epoxy

Product Information


:
1Mohm

:
± 5%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
High Voltage

:
RV Series

:
± 200ppm/°C

:
400V

:
2mm

:
1.25mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

70 In stock Need more?

???PF_PDP_RSP_SUP???

£0.024 ( £0.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.024 (£0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --