You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Through Hole Resistor, 10M, HVR37 Series, 500 mW, +/- 1%, Axial Leaded, 3.5 kV - 

HVR3700001005FR500

New
HVR3700001005FR500 - Through Hole Resistor, 10M, HVR37 Series, 500 mW,  +/- 1%, Axial Leaded, 3.5 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
HVR3700001005FR500
Order Code:
RE09849
Product Range
HVR37 Series
See all Technical Docs

Product Range Selector (HVR37 Series)

See all from this product range

Product Overview

The HVR37 series High Voltage Resistor with metal film technology. A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a blue, non-flammable lacquer which provides electrical, mechanical and climatic protection.
  • Compatible with lead-free and lead containing soldering processes
  • Small size
  • High pulse loading (up to 10kV) capability

Product Information


:
10Mohm

:
HVR37 Series

:
500mW

:
± 1%

:
Axial Leaded

:
3.5kV

:
Metal Film

:
± 200ppm/K

:
High Voltage

:
4mm

:
12mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --