You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Through Hole Resistor, 100M, RCR Series, 2 W, +/- 5%, Axial Leaded, 5 kV -
RCR75CT52A107J
New- Manufacturer:
- KOA KOA
- Manufacturer Part No:
- RCR75CT52A107J
- Order Code:
- RE08386
- Product Range
- RCR Series
- Technical Datasheet:
- RCR75CT52A107J Datasheet
Product Range Selector (RCR Series)
See all from this product rangeProduct Overview
- Excellent anti-surge characteristics
- Stable characteristics of moisture resistance up to high resistance range
- 2.0W power rating at 70°C, 700V min dielectric withstanding voltage
- 0.1Gohm resistance
- 5000V absolute maximum working voltage
- SnCu termination material, ±5% tolerance
- T.C.R. is ±350ppm/°C (+25°C/+125°C)
- Operating temperature range from -55°C to +155°C
Product Information
- :
- 100Mohm
- :
- RCR Series
- :
- 2W
- :
- ± 5%
- :
- Axial Leaded
- :
- 5kV
- :
- Ceramic
- :
- ± 350ppm/K
- :
- Anti-Surge
- :
- 4mm
- :
- 12mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.43 (£0.52) | ( ) |
10+ | £0.34 (£0.41) | ( ) |
100+ | £0.31 (£0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.