You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier Diode, Single Phase, 1kV, 800mA, SMD, 1.1V, 4 Pins - 

MB10S

MB10S - Bridge Rectifier Diode, Single Phase, 1kV, 800mA, SMD, 1.1V, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MB10S
Order Code:
SC17448
Product Range
MB10S
Technical Datasheet:
MB10S   Datasheet
See all Technical Docs

Product Range Selector (MB10S)

See all from this product range

Product Overview

The MB10S is a 4-pin single-phase Silicon Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has polarity symbol moulded on body and ideal for printed circuit board.
  • Glass passivated
  • Surface mount
  • Lead tin plated copper
  • Any mounting position
  • 700V RMS reverse voltage
  • -55 to 150°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Mains Rectification

Product Information


:
Single Phase

:
1kV

:
800mA

:
SMD

:
4Pins

:
1.1V

:
Surface Mount

:
30A

:
150°C

:
MB10S

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --