You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier, Single Phase, 400 V, 1.5 A, Through Hole, 4 Pins, 1 V - 

W04G-E4/51

W04G-E4/51 - Bridge Rectifier, Single Phase, 400 V, 1.5 A, Through Hole, 4 Pins, 1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
W04G-E4/51
Order Code:
SC08151
Product Range
W04G
Technical Datasheet:
W04G-E4/51   Datasheet
See all Technical Docs

Product Range Selector (W04G)

See all from this product range

Product Overview

The W04G-E4/51 is a single-phase glass passivated Bridge Rectifier with silver-plated leads and an UL94V-0 flammability-rated molded compound case. It is suitable for printed circuit boards, general purpose use in AC/DC bridge full wave rectification.
  • High surge current capability
  • High case dielectric strength
  • 280V Maximum RMS bridge input voltage
  • 400V Maximum DC blocking voltage

Applications

Mains Rectification

Product Information


:
Single Phase

:
400V

:
1.5A

:
Through Hole

:
4Pins

:
1V

:
Through Hole

:
50A

:
150°C

:
W04G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£0.36 ( £0.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --