You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier, Single Phase, 400 V, 1.5 A, Through Hole, 4 Pins, 1.1 V - 

W04MG

W04MG - Bridge Rectifier, Single Phase, 400 V, 1.5 A, Through Hole, 4 Pins, 1.1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
W04MG
Order Code:
SC15517
Product Range
W04MG
Technical Datasheet:
W04MG   Datasheet
See all Technical Docs

Product Range Selector (W04MG)

See all from this product range

Product Overview

The W04MG is a 4-pin single-phase Silicon Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It is mounted in any position and ideal for printed circuit board.
  • Glass passivated
  • 50A Peak surge overload rating
  • 280V Maximum RMS voltage
  • -55 to 150°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Mains Rectification

Product Information


:
Single Phase

:
400V

:
1.5A

:
Through Hole

:
4Pins

:
1.1V

:
Through Hole

:
50A

:
150°C

:
W04MG

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --