You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF Schottky Diode, Single, 120mA, 380mV, 5pF, SOD-323 - 

1PS76SB40,115

1PS76SB40,115 - RF Schottky Diode, Single, 120mA, 380mV, 5pF, SOD-323

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
1PS76SB40,115
Order Code:
SC17489
Product Range
1PS76SB

Product Range Selector (1PS76SB)

See all from this product range

Product Overview

The 1PSxxSB4x series from NXP are surface mount general purpose schottky diodes. These diodes are configured in single, dual series, dual common cathode, dual common anode and quadruple common cathode/common cathode configuration. Applicable at ultra high speed switching and voltage clamping applications.
  • Automotive grade AEC-Q101 qualified
  • High switching speed
  • High breakdown voltage
  • Low leakage current and low capacitance
  • Maximum repetitive reverse voltage Vrrm of 40V
  • Non repetitive forward surge current IFSM of 200mA
  • Maximum forward voltage VF of 1V at IF 40mA
  • Maximum forward current IF(AV) of 120mA
  • Ambient temperature range from -65°C to 150°C
  • Available in SOT323(SC-70), SOD523(SC-79), SOT416(SC-75) and SOT363(SC-88) standard case styles

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive

Product Information


:
Single

:
-

:
120mA

:
120mA

:
380mV

:
5pF

:
SOD-323

:
2 Pin

:
Surface Mount

:
150°C

:
1PS76SB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --