You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 20 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 500 mV - 

B220A-13-F

B220A-13-F - Schottky Rectifier, 20 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 500 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B220A-13-F
Order Code:
SC17583
Product Range
B220A
Technical Datasheet:
B220A-13-F   Datasheet
See all Technical Docs

Product Range Selector (B220A)

See all from this product range

Product Overview

The B220A-13-F is a surface-mount Schottky Barrier Rectifier with moulded plastic case and lead-free solderable matte tin-finish terminals as per MIL-STD-202. It is suitable for use in low-voltage, high-frequency inverters, free-wheeling and polarity protection application.
  • Guard-ring die construction for transient protection
  • Ideally suited for automated assembly
  • Low-power loss/high-efficiency
  • 260°C/10-second at terminal high-temperature soldering
  • Halogen and antimony-free - Green device
  • UL94V-0 Flammability rating
  • Moisture sensitivity level 1
  • Cathode band or cathode notch polarity indication

Applications

Aerospace, Defence, Military, Power Management

Product Information


:
20V

:
2A

:
Single

:
DO-214AC (SMA)

:
2Pins

:
500mV

:
50A

:
150°C

:
Surface Mount

:
B220A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

112 In stock Need more?

???PF_PDP_RSP_SUP???

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --