You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 60 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 700 mV - 

B260A-13-F

B260A-13-F - Schottky Rectifier, 60 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 700 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B260A-13-F
Order Code:
SC17571
Product Range
B260A
Technical Datasheet:
B260A-13-F   Datasheet
See all Technical Docs

Product Range Selector (B260A)

See all from this product range

Product Overview

The B260A-13-F is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, lead-free plating (matte tin finish) terminals, UL94V-0 flame-rated moulded plastic case and cathode band or cathode notch polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Ideally suited for automated assembly. Suitable for low-voltage, high-frequency inverters, free-wheeling and polarity protection application.
  • Low power-loss
  • High efficiency
  • Surge overload rating to 50A peak
  • 42V RMS reverse voltage
  • 200pF Total capacitance
  • +260°C/10 Second at terminal high-temperature soldering
  • Green product
  • Halogen-free

Applications

Automotive

Product Information


:
60V

:
2A

:
Single

:
DO-214AC (SMA)

:
2Pins

:
700mV

:
50A

:
150°C

:
Surface Mount

:
B260A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

35 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --