You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 30 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 500 mV - 

B330A-13-F

B330A-13-F - Schottky Rectifier, 30 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 500 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B330A-13-F
Order Code:
SC17573
Product Range
B330A
Technical Datasheet:
B330A-13-F   Datasheet
See all Technical Docs

Product Range Selector (B330A)

See all from this product range

Product Overview

The B330A-13-F is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable lead free matte tin-finish terminals as per MIL-STD-202 standard. It is suitable for use in low voltage, high frequency inverters, free-wheeling, DC-DC converters and polarity protection applications.
  • Guard-ring die construction for transient protection
  • Ideally suited for automated assembly
  • Low power loss, high efficiency
  • Halogen and antimony-free - Green device
  • Qualified to AEC-Q101 standards for high reliability
  • UL94V-0 Flammability rating

Applications

Power Management, Aerospace, Defence, Military, Automotive

Product Information


:
30V

:
3A

:
Single

:
DO-214AC (SMA)

:
2Pins

:
500mV

:
80A

:
125°C

:
Surface Mount

:
B330A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --