You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 30 V, 1 A, Single, SOD-123, 2 Pins, 450 mV - 

MBR130T1G

MBR130T1G - Schottky Rectifier, 30 V, 1 A, Single, SOD-123, 2 Pins, 450 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MBR130T1G
Order Code:
SC17494
Product Range
MBR13
Technical Datasheet:
MBR130T1G   Datasheet
See all Technical Docs

Product Range Selector (MBR13)

See all from this product range

Product Overview

The MBR130T1G is a surface mount Schottky power Rectifier Diode with epoxy moulded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish and cathode band polarity designator. This device uses the Schottky barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
  • Guarding for stress protection
  • Very low forward voltage
  • 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
  • AEC-Q101 Qualified and PPAP capable

Applications

Safety

Product Information


:
30V

:
1A

:
Single

:
SOD-123

:
2Pins

:
450mV

:
5.5A

:
125°C

:
Surface Mount

:
MBR13

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --