You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 200 V, 4 A, Single, DO-214AB (SMC), 2 Pins, 860 mV - 

MBRS4201T3G

MBRS4201T3G - Schottky Rectifier, 200 V, 4 A, Single, DO-214AB (SMC), 2 Pins, 860 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MBRS4201T3G
Order Code:
SC17533
Product Range
MBRS4
Technical Datasheet:
MBRS4201T3G   Datasheet
See all Technical Docs

Product Range Selector (MBRS4)

See all from this product range

Product Overview

The MBRS4201T3G is a surface-mount Schottky Power Rectifier with all external surfaces corrosion-resistant and terminal leads are readily solderable finish and notch in plastic body indicates cathode lead polarity. This Schottky rectifier is a state-of-the-art high voltage fast-soft recovery Schottky device perfectly designed for use where ultra fast devices fall short in switching performance.
  • Significantly reduced EMI
  • Eliminates the need of snubber circuits
  • Low switching and heat losses
  • Improved thermal management
  • Lower forward voltage
  • Fast switching speed
  • Highly stable over temperature

Applications

Power Management, Motor Drive & Control

Product Information


:
200V

:
4A

:
Single

:
DO-214AB (SMC)

:
2Pins

:
860mV

:
100A

:
150°C

:
Surface Mount

:
MBRS4

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.66 ( £0.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.52 (£0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --