You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, POWERDI®, 100 V, 5 A, Single, PowerDI 5, 2 Pins, 790 mV - 

PDS5100-13

PDS5100-13 - Schottky Rectifier, POWERDI®, 100 V, 5 A, Single, PowerDI 5, 2 Pins, 790 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDS5100-13
Order Code:
SC17545
Product Range
PDS51
Technical Datasheet:
PDS5100-13   Datasheet
See all Technical Docs

Product Range Selector (PDS51)

See all from this product range

Product Overview

The PDS5100-13 is a POWERDI® high voltage Schottky Barrier Rectifier with matte tin annealed over copper lead frame terminals and UL94V-0 flammability-rated moulded plastic case. The barrier rectifier features guard ring die construction for transient protection, very low forward voltage drop and high forward surge current capability.
  • Low leakage current
  • Level-1 per J-STD-020 moisture sensitivity
  • 71V RMS reverse voltage
  • 2.6°C/W Junction to soldering point thermal resistance

Applications

Power Management

Product Information


:
100V

:
5A

:
Single

:
PowerDI 5

:
2Pins

:
790mV

:
100A

:
150°C

:
Surface Mount

:
PDS51

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

22 In stock Need more?

???PF_PDP_RSP_SUP???

£1.16 ( £1.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.16 (£1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.95 (£1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.74 (£0.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --