You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 40 V, 1 A, Single, SMD, 2 Pins, 550 mV - 

SS14L R3

SS14L R3 - Schottky Rectifier, 40 V, 1 A, Single, SMD, 2 Pins, 550 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS14L R3
Order Code:
SC17531
Technical Datasheet:
SS14L R3   Datasheet
See all Technical Docs

Product Range Selector (SS1x)

See all from this product range

Product Overview

The SS14L from Taiwan Semiconductor is surface mount schottky barrier rectifiers in Sub SMA package. It features low power losses, high efficiency, high surge current capability and ideal for automated placement.
  • UL 94V-0 certified
  • Guard ring for overvoltage protection
  • Maximum repetitive reverse voltage Vrrm of 40V
  • Peak forward surge current IFSM of 30A
  • Forward current If(AV) of 1A
  • Maximum forward voltage VF of 550V at IF 1A
  • Operating junction temperature range from -55°C to 125°C

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information


:
40V

:
1A

:
Single

:
SMD

:
2Pins

:
550mV

:
30A

:
150°C

:
Surface Mount

:
SS1x

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.30 ( £0.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --