You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Schottky Diode, Single, 30 V, 200 mA, 1 V, 4 A, 125 °C - 

BAT43

BAT43 - Small Signal Schottky Diode, Single, 30 V, 200 mA, 1 V, 4 A, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BAT43
Order Code:
SC07325
Product Range
BAT43 Series
Technical Datasheet:
BAT43   Datasheet
See all Technical Docs

Product Range Selector (BAT43 Series)

See all from this product range

Product Overview

The BAT43 is a general purpose, metal to silicon small signal Schottky Diode featuring very low turn-on voltage fast switching. This device have integrated protection against excessive voltage such as electrostatic discharge.
  • 200mW Power dissipation
  • 300°C/W Junction-ambient thermal resistance

Applications

Signal Processing, RF Communications

Product Information


:
Single

:
30V

:
200mA

:
1V

:
4A

:
125°C

:
DO-204AH

:
2Pins

:
5ns

:
Through Hole

:
BAT43 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

91 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --