You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Schottky Diode, Single, 70 V, 70 mA, 410 mV, 1 A, 150 °C - 

BAS70JFILM

New
BAS70JFILM - Small Signal Schottky Diode, Single, 70 V, 70 mA, 410 mV, 1 A, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BAS70JFILM
Order Code:
SC21510
Product Range
BAS70 Series
Technical Datasheet:
BAS70JFILM   Datasheet
See all Technical Docs

Product Range Selector (BAS70 Series)

See all from this product range

Product Overview

The BAS70JFILM is a surface mount Schottky Barrier Diode featuring low capacitance, low series inductance and resistance. It is specially suited for signal detection and temperature compensation in RF applications.
  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • 150°C Operating junction temperature (maximum)

Applications

Industrial

Product Information


:
Single

:
70V

:
70mA

:
410mV

:
1A

:
150°C

:
SOD-323

:
2Pins

:
-

:
Surface Mount

:
BAS70 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.09 ( £0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --