You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 1.8 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount - 

DDZ9678-7

New
DDZ9678-7 - Zener Single Diode, 1.8 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DDZ9678-7
Order Code:
SC21308
Product Range
DDZ96
Technical Datasheet:
DDZ9678-7   Datasheet
See all Technical Docs

Product Range Selector (DDZ96)

See all from this product range

Product Overview

The DDZ9678-7 is a surface mount low current Zener Diode with matte tin annealed over alloy 42 lead frame terminals, UL94V-0 flame-rated moulded plastic case and cathode band terminal connections. Specified at a low test current (50μA), ideal for low bias and portable battery-powered applications. Ideally suited for automated assembly processes.
  • 0.9V at 10mA Forward voltage
  • 7.5μA at 1V Maximum reverse leakage current
  • 305°C/W Junction to ambient air thermal resistance
  • Level-1 per J-STD-020 moisture sensitivity
  • Halogen-free

Applications

Power Management

Product Information


:
1.8V

:
500mW

:
SOD-123

:
2Pins

:
150°C

:
Surface Mount

:
DDZ96

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --