You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thyristor, 600V, 200uA, 2.55A, 4A, TO-225AA, 3 Pins - 

C106MG

C106MG - Thyristor, 600V, 200uA, 2.55A, 4A, TO-225AA, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C106MG
Order Code:
SC17049
Product Range
C106
Technical Datasheet:
C106MG   Datasheet
See all Technical Docs

Product Range Selector (C106)

See all from this product range

Product Overview

The C106MG is a Reverse Blocking Thyristor/Sensitive Gate Silicon Controlled Rectifier designed for high volume consumer applications such as temperature, light and speed control. This glassivated PNPN device is ideal for process and remote control and warning systems where reliability of operation is important. It has flat, rugged, Thermopad construction for low thermal resistance, high heat dissipation and durability.
  • Glassivated surface for reliability and uniformity
  • Power rated at economical prices
  • Practical level triggering and holding characteristics
  • Sensitive gate triggering
  • 0.5W Forward peak gate power
  • 0.1W Forward average gate power
  • 0.2A Forward peak gate current
  • 3°C/W Thermal resistance, junction-to-case

Applications

Consumer Electronics, Lighting, Automation & Process Control

Product Information


:
600V

:
200µA

:
2.55A

:
4A

:
TO-225AA

:
3Pins

:
20A

:
3mA

:
800mV

:
110°C

:
Through Hole

:
C106

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

22 In stock Need more?

???PF_PDP_RSP_SUP???

£0.45 ( £0.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --