You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Triac, 600V, 1A, SOT-223, 10mA, 1V, 5W - 

BT134W-600D,115

BT134W-600D,115 - Triac, 600V, 1A, SOT-223, 10mA, 1V, 5W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BT134W-600D,115
Order Code:
SC17075
Product Range
BT134W
Technical Datasheet:
BT134W-600D,115   Datasheet
See all Technical Docs

Product Range Selector (BT134W)

See all from this product range

Product Overview

Planar passivated very sensitive gate four quadrant triac in a SOT223 surface-mounable plastic package. This very sensitive gate "series D" triac is intended for interfacing with low power drivers including microcontrollers.
  • Suitable applications: General purpose low power motor control, general purpose switching and phase control
  • Direct interfacing to logic level ICs
  • Direct interfacing to low power gate drivers and microcontrollers
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Surface-mountable package
  • Triggering in all four quadrants
  • Very sensitive gate

Product Information


:
600V

:
1A

:
SOT-223

:
1V

:
11A

:
10mA

:
4Pins

:
125°C

:
1.5V

:
Surface Mount

:
BT134W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£0.24 ( £0.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --