You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Triac, 600V, 12A, TO-220AB, 70mA, 1V, 5W - 

BT138-600,127

BT138-600,127 - Triac, 600V, 12A, TO-220AB, 70mA, 1V, 5W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BT138-600,127
Order Code:
SC17088
Product Range
BT138
Technical Datasheet:
BT138-600,127   Datasheet
See all Technical Docs

Product Range Selector (BT138)

See all from this product range

Product Overview

Planar passivated four quadrant triac in a SOT78 (TO-220AB) plastic package intended for use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. Typical applications include motor control, industrial and domestic lighting, heating and static switching.
  • Suitable for general purpose motor control and general purpose switching
  • High blocking voltage capability
  • Less sensitive gate for improved noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants

Product Information


:
600V

:
12A

:
TO-220AB

:
1V

:
105A

:
30mA

:
3Pins

:
125°C

:
1.65V

:
Through Hole

:
BT138

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£0.64 ( £0.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.64 (£0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --