You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9V/µs Slew Rate, 10MHz Bandwidth Dual Low Noise Operational Amplifier in PDIP-8 Package - 

NE5532P

NE5532P - 9V/µs Slew Rate, 10MHz Bandwidth Dual Low Noise Operational Amplifier in PDIP-8 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NE5532P
Order Code:
SC17211
Product Range
NE5532X & SA5532X

Product Range Selector (NE5532X & SA5532X)

See all from this product range

Product Overview

The NE5532 is a high-performance operational amplifier combining excellent dc and ac characteristics. It features very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes, and output short-circuit protection. These operational amplifiers are compensated internally for unity-gain operation. These devices have specified maximum limits for equivalent input noise voltage.
  • High DC voltage gain
  • High slew rate

Applications

Audio, Communications & Networking, Signal Processing

Product Information


:
2Channels

:
10MHz

:
9V/µs

:
± 5V to ± 15V

:
DIP

:
8Pins

:
Low Noise

:
Rail - Rail Input / Output (RRIO)

:
500µV

:
200nA

:
Through Hole

:
0°C

:
70°C

:
NE5532X & SA5532X

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.45 ( £0.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --