You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC Ballast Control, NSOIC 14 - 

IR2156STRPBF

IR2156STRPBF - IC Ballast Control, NSOIC 14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2156STRPBF
Order Code:
SC17254
Product Range
-
Also Known As:
IR2156STRPBF, SP001576046
Technical Datasheet:
IR2156STRPBF   Datasheet
See all Technical Docs

Product Overview

The IR2156 incorporates a high voltage halfbridge gate driver with a programmable oscillator and state diagram to form a complete ballast control IC. The IR2156 features include programmable preheat and run frequencies, programmable preheat time, programmable dead-time, and programmable overcurrent protection. Comprehensive protection features such as protection from failure of a lamp to strike, filament failures, as well as an automatic restart function, have been included in the design.
  • Ballast control and half bridge driver in one IC
  • Programmable preheat frequency
  • Programmable preheat time
  • Internal ignition ramp
  • Programmable over-current threshold
  • Programmable run frequency
  • Programmable dead time
  • DC bus under-voltage reset
  • Shutdown pin with hysteresis
  • Internal 15.6V zener clamp diode on Vcc
  • Micropower startup (150µA)
  • Latch immunity and ESD protection

Product Information


:
-

:
10.5V

:
16.5V

:
0

:
14Pins

:
-25°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

IR2156STRPBF, SP001576046

15 In stock Need more?

???PF_PDP_RSP_SUP???

£1.71 ( £2.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.71 (£2.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.45 (£1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.02 (£1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --