You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Efficiency Low-Side N-Channel Controller for Switching Regulator, 2.97V - 40V, 1A, VSSOP-8 - 

LM3478MM/NOPB

LM3478MM/NOPB - High Efficiency Low-Side N-Channel Controller for Switching Regulator, 2.97V - 40V, 1A, VSSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3478MM/NOPB
Order Code:
SC18087
Product Range
LM3478

Product Range Selector (LM3478)

See all from this product range

Product Overview

The LM3478MM/NOPB is a versatile Low-side N-channel MOSFET Controller for switching regulators. It is suitable for use in topologies requiring a low side MOSFET, such as boost, flyback, SEPIC, etc. Moreover, the LM3478 can be operated at extremely high switching frequency in order to reduce the overall solution size. The switching frequency of the LM3478 can be adjusted to any value between 100kHz and 1MHz by using a single external resistor. Current mode control provides superior bandwidth and transient response, besides cycle-by-cycle current limiting. Output current can be programmed with a single external resistor. It has built in features such as thermal shutdown, short-circuit protection, over voltage protection, etc. Power saving shutdown mode reduces the total supply current to 5µA and allows power supply sequencing. Internal soft-start limits the inrush current at start-up.
  • Internal push-pull driver with 1A peak current capability
  • Current limit and thermal shutdown
  • Frequency compensation optimized with a capacitor and a resistor
  • Internal soft-start
  • Current mode operation under-voltage lockout with hysteresis
  • 100kHz to 1MHz Adjustable clock frequency
  • ±2.5% (over-temperature) Internal reference
  • 10μA Shutdown current (over-temperature)
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Automotive

Product Information


:
-

:
-

:
Low Side

:
MOSFET

:
8Pins

:
MSOP

:
Surface Mount

:
-

:
-

:
-

:
2.97V

:
40V

:
-40°C

:
125°C

:
4ms

:
-

:
LM3478

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£3.11 ( £3.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.11 (£3.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.34 (£2.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --