You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Push Button On / Off Controller with Debouncer, Latched Output, 2.7V to 5.5V, TSOT-23-6 - 

MAX16054AZT+T

MAX16054AZT+T - Push Button On / Off Controller with Debouncer, Latched Output, 2.7V to 5.5V, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX16054AZT+T
Order Code:
SC18073
Product Range
-
Technical Datasheet:
MAX16054AZT+T   Datasheet
See all Technical Docs

Product Overview

The MAX16054AZT+T is an on/off controller with debounce and ±15kV ESD protection in 6 pin TSOT-23 package. This pushbutton on/off controller with a single switch debouncer and built-in latch. It accepts a noisy input from a mechanical switch and produces a clean latched digital output after a factory fixed qualification delay. It eliminates contact bounce during switch opening and closing. The state of output changes only when triggered by the falling edge of the debounced switch input, the output remains unchanged on the rising edge of the input. Robust switch inputs handle ±25V levels and are ±15KV ESD protected for use in harsh industrial environments. It features a complementary output which is inverted state of OUT. It requires no external components and its low supply current makes it ideal for use in portable equipment. It is used in PDAs, MP3/video players, set-top boxes and white goods.
  • Supply voltage range is 2.7V to 5.5V
  • Operating temperature range from -40°C to 125°C
  • Robust inputs can handle power supplies up to ±25V
  • Latched output
  • Low 7µA supply current
  • IN hysteresis of 420mV

Applications

Portable Devices, Consumer Electronics

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information


:
Pushbutton On/Off Controller

:
2.7V

:
5.5V

:
7µA

:
0

:
6Pins

:
-40°C

:
125°C

:
MAX16054

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 13/07/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.58 ( £3.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.58 (£3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.32 (£2.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --