You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4000 CMOS Logic, 3 I/P NOR Gate - 

CD4025BE

CD4025BE - 4000 CMOS Logic, 3 I/P NOR Gate
CD4025BE - 4000 CMOS Logic, 3 I/P NOR Gate

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4025BE
Order Code:
SC16539
Product Range
4025

Product Range Selector (4025)

See all from this product range

Product Overview

The CD4025BE is a CMOS triple 3-input NOR Gate provide the system designer with direct implementation of the NOR function and supplement the existing family of CMOS gates. All inputs and outputs are buffered. It meets all requirements of JEDEC tentative standard no. 13B, "standard specifications for description of 'B' series CMOS devices".
  • Propagation delay time = 60ns (typ.) at CL=50pF, VDD=10V
  • Buffered inputs and outputs
  • Standardized symmetrical output characteristics
  • 100% Tested for maximum quiescent current at 20V
  • Maximum input current of 1µA at 18V

Applications

Signal Processing

Product Information


:
NOR Gate

:
Triple

:
3Inputs

:
14Pins

:
DIP

:
DIP

:
4025

:
4000B

:
3V

:
18V

:
Without Schmitt Trigger Input

:
6.8mA

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.36 ( £0.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --