You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Input NOR/OR Gate, DIP14 - 

CD4078BE

CD4078BE - 8 Input NOR/OR Gate, DIP14
CD4078BE - 8 Input NOR/OR Gate, DIP14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4078BE
Order Code:
SC16511
Product Range
4078

Product Range Selector (4078)

See all from this product range

Product Overview

The CD4078BE is a CMOS 8-input NOR/OR Gate provides the system designer with direct implementation of the positive-logic 8-input NOR and OR functions and supplements the existing family of CMOS gates. It meets all the requirements of JEDEC tentative standard no. 13B, "standard specifications for description of 'B' series CMOS devices".
  • Medium speed operation - tPHL, tPLH=75ns (typ.) at VDD=10V
  • Buffered inputs and output
  • Standardized symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 28V

Applications

Signal Processing

Product Information


:
NOR / OR Gate

:
Single

:
8Inputs

:
14Pins

:
DIP

:
DIP

:
4078

:
4000B

:
3V

:
18V

:
Without Schmitt Trigger Input

:
6.8mA

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.37 ( £0.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --