You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quad 2 Input AND Gate, 14 Pins, SOIC - 

HEF4081BT,653

HEF4081BT,653 - Quad 2 Input AND Gate, 14 Pins, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4081BT,653
Order Code:
SC20341
Product Range
4081
Technical Datasheet:
HEF4081BT,653   Datasheet
See all Technical Docs

Product Range Selector (4081)

See all from this product range

Product Overview

The HEF4081BT is a quad 2-input AND Gate. The outputs are fully buffered for highest noise immunity and pattern insensitivity to output impedance variations. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Inputs and outputs are protected against electrostatic effects
  • Complies with JEDEC standard JESD 13-B

Applications

Industrial

Product Information


:
AND Gate

:
Quad

:
2Inputs

:
14Pins

:
SOIC

:
SOIC

:
4081

:
4000B

:
4.5V

:
15.5V

:
Without Schmitt Trigger Input

:
2.4mA

:
-40°C

:
70°C

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

80 In stock Need more?

???PF_PDP_RSP_SUP???

£0.32 ( £0.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --