You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Logic, Dual 4-Input NAND Gate, 14DIP - 

SN74HC20N

SN74HC20N - Logic, Dual 4-Input NAND Gate, 14DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC20N
Order Code:
SC16516
Product Range
74HC20

Product Range Selector (74HC20)

See all from this product range

Product Overview

The SN74HC20N is a dual 4-input positive-NAND Gate contains two independent circuits. This device performs the Boolean function Y = (A • B • C • D)\ or Y = A\ + B\ + C\ + D\ in positive logic.
  • 20µA Maximum ICC low power consumption
  • 11ns Propagation delay (tPD)
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Outputs can drive up to 10 LSTTL loads

Applications

Industrial

Product Information


:
NAND Gate

:
Dual

:
4Inputs

:
14Pins

:
DIP

:
DIP

:
74HC20

:
74HC

:
2V

:
6V

:
Without Schmitt Trigger Input

:
5.2mA

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

40 In stock Need more?

???PF_PDP_RSP_SUP???

£0.29 ( £0.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.29 (£0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --