You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Channel Bipolar Inverters with Schmitt Trigger, 4.75V to 5.25V, DIP, 14 Pins - 

SN74LS14N

SN74LS14N - 6 Channel Bipolar Inverters with Schmitt Trigger, 4.75V to 5.25V, DIP, 14 Pins
SN74LS14N - 6 Channel Bipolar Inverters with Schmitt Trigger, 4.75V to 5.25V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS14N
Order Code:
SC16564
Product Range
74LS14

Product Range Selector (74LS14)

See all from this product range

Product Overview

The SN74LS14N is a Hex Schmitt-trigger Inverter, temperature compensated and can be triggered from the slowest of input ramps and still give clean, jitter-free output signals. Each circuit functions as an inverter, but because of the Schmitt action, it has different input threshold levels for positive-going (VT+) and negative-going (VT-) signals.
  • Operation from Very Slow Edges
  • Improved Line-receiving Characteristics
  • High Noise Immunity

Applications

Signal Processing

Warnings

Package thermal impedance is calculated in accordance with JESD 51-7.

Product Information


:
Inverter

:
Hex

:
1Inputs

:
14Pins

:
DIP

:
DIP

:
74LS14

:
74LS

:
4.75V

:
5.25V

:
With Schmitt Trigger Input

:
8mA

:
0°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£0.77 ( £0.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --