You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMOS Logic, 4504, DIP16, Level Shifter -
CD4504BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4504BE
- Order Code:
- SC16568
- Product Range
- CD4000 LOGIC
Product Range Selector (CD4000 LOGIC)
See all from this product rangeProduct Overview
- Power supply sequence considerations, VCC can exceed VDD, input signals can exceed both VCC and VDD
- Up and Down Level-shifting Capability
- Shiftable Input Threshold for Either CMOS or TTL Compatibility
- Standardized Symmetrical Output Characteristics
- 100% Tested for Quiescent Current at 20V
- Maximum Input Current of 1µA at 18 V Over Full Package-temperature Range, 100nA at 18 V and 25°C
- 5, 10 and 15V Parametric Ratings
Applications
Automotive, Signal Processing
Product Information
- :
- 6Inputs
- :
- 6.8mA
- :
- 140ns
- :
- 16Pins
- :
- DIP
- :
- DIP
- :
- 5V
- :
- 18V
- :
- -55°C
- :
- 125°C
- :
- Voltage Level Translator
- :
- -
- :
- CD4000 LOGIC
- :
- -
Technical Documents (1)
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.44 (£0.53) | ( ) |
50+ | £0.42 (£0.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.