You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, 16F716, DIP18 - 

PIC16F716-I/P

PIC16F716-I/P - 8Bit Flash MCU, 16F716, DIP18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F716-I/P
Order Code:
SC09804
Product Range
PIC16 Family PIC16F7XX Series Microcontrollers
Technical Datasheet:
PIC16F716-I/P   Datasheet
See all Technical Docs

Product Range Selector (PIC16 Family PIC16F7XX Series Microcontrollers)

See all from this product range

Product Overview

The PIC16F716-I/P is a 8-bit Flash-based Microcontroller. This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash-based microcontroller is upwards compatible with the PIC16C5X and PIC12FXXX devices. The PIC16F716 features 4 channels of 8-bit Analogue-to-digital (A/D) converter with 2 additional timers and a enhanced capture/compare/PWM function. The Analogue-to-digital Converter (ADC) allows conversion of an analogue input signal to a 8-bit binary representation of that signal. This device uses analogue inputs, which are multiplexed into a single sample and hold circuit. The output of the sample and hold is connected to the input of the converter. The converter generates a 8-bit binary result via successive approximation and stores the conversion result into the ADC result register (ADRES).
  • High-performance RISC CPU
  • Power-on reset (POR)
  • Power-up timer (PWRT) and oscillator start-up timer (OST)
  • Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power-saving sleep mode
  • Fully static design
  • In-Circuit Serial Programming™ (ICSP™) capability
  • -40 to +85°C Temperature range (industrial)

Applications

Automotive, Industrial, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
PIC16 Family PIC16F7XX Series Microcontrollers

:
PIC16

:
20MHz

:
3.5KB

:
18Pins

:
DIP

:
13I/O's

:
-

:
128Byte

:
4Channels

:
8Bit

:
2V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC16

:
PIC16F7xx

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.97 ( £2.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.87 (£2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --