You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit MCU, 16K Flash, 768 RAM, PDIP20 - 

PIC18F14K50-I/P

PIC18F14K50-I/P - 8Bit MCU, 16K Flash, 768 RAM, PDIP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F14K50-I/P
Order Code:
SC09846
Product Range
PIC18 Family PIC18F1xK50 Series Microcontrollers
Technical Datasheet:
PIC18F14K50-I/P   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F1xK50 Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F14K50-I/P is a 8-bit USB Flash Microcontroller with XLP technology. The PIC18F14K50 brings advanced features and exceptional value to the embedded USB market. This low cost PIC® microcontroller features a full speed USB 2.0 compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications. The addition of mTouch (TM) touch sensing compatibility, a 10-bit ADC, motor control PWMs and a host of serial interfaces make the PIC18F14K50 the perfect device to Just add USB to any application. The data EEPROM is a non-volatile memory array, separate from the data RAM and program memory, which is used for long-term storage of program data. It is not directly mapped in either the register file or program memory space but is indirectly addressed through the special function registers (SFRs). The EEPROM is readable and writable during normal operation over the entire VDD range.
  • C compiler optimized architecture
  • Self-programmable under software control
  • Support for interrupt priority levels
  • 8x8 Single-cycle hardware multiplier
  • Enhanced watchdog timer with a programmable period
  • Full speed universal serial bus interface
  • USB v2.0 compliant interface
  • Supports both low speed and full speed operation
  • Supports control, interrupt, isochronous and bulk transfer
  • Automatic detection of physical connection to USB host
  • 256-byte Dual access RAM
  • Supports all modes of 3-wire SPI
  • Enhanced addressable USART module
  • Software programmable brown-out reset feature
  • Four power-managed operating modes

Applications

Sensing & Instrumentation, Power Management

Product Information


:
PIC18 Family PIC18F1xK50 Series Microcontrollers

:
PIC18

:
48MHz

:
16KB

:
20Pins

:
DIP

:
15I/O's

:
EUSART, I2C, SPI, USB

:
768Byte

:
9Channels

:
10Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC18

:
PIC18F K5x

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.96 ( £3.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.96 (£3.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.91 (£3.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --