You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Bit MCU, Flash, PIC18 Family PIC18F K8x Series Microcontrollers, PIC18, 64MHz, 64KB, 44 Pins - 

PIC18F46K80-I/PT

PIC18F46K80-I/PT - 8 Bit MCU, Flash, PIC18 Family PIC18F K8x Series Microcontrollers, PIC18, 64MHz, 64KB, 44 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F46K80-I/PT
Order Code:
SC20377
Product Range
PIC18 Family PIC18FxxK80 Series Microcontrollers
Technical Datasheet:
PIC18F46K80-I/PT   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18FxxK80 Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F46K80-I/PT is a high performance 8-bit Microcontroller with integrated ECAN™ featuring extreme Low Power consumption. New features in microcontroller include low sleep current for low power application, 1.8 to 5.5V operating voltage for automotive, building control, elevator control and industrial application, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. The PIC18F46K80-I/PT family is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set.
  • nanoWatt XLP Technology
  • 20nA Sleep Mode (Watch Webinar)
  • 300nA Watch Dog Timer Operation in Sleep Modes
  • Integrated ECAN™ Conforming to CAN 2.0B Active Specification
  • Extreme Low Power Sleep Mode Ideal for Battery Applications
  • Charge Time Measurement Unit (CTMU) Supports Touch Sensing and Advanced Sensing Applications
  • 11-channel, 12-bit ADC
  • 4 Capture/Compare/PWM Modules and 1 Enhanced Capture/Compare/PWM Modules
  • 1 MSSP Serial Ports for SPI or I²C™ Communication
  • 2 Enhanced USART Modules
  • Two Analogue Comparators
  • Digital Signal Modulator
  • Self Programming Flash Supports 10K Erase/Write Cycles and 20 Years Retention

Applications

Automotive, Building Automation, Automation & Process Control, Industrial, Clock & Timing, Communications & Networking

Product Information


:
PIC18 Family PIC18FxxK80 Series Microcontrollers

:
PIC18

:
64MHz

:
64KB

:
44Pins

:
TQFP

:
35I/O's

:
I2C, SPI, USART

:
4KB

:
11Channels

:
12Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC18

:
PIC18F K8x

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£3.48 ( £4.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.48 (£4.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.39 (£4.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --