You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Precision CMOS Analogue Switch, SOIC, 8 Pins, 15V, Single and Dual Power Supply - 

DG419DY-E3

DG419DY-E3 - Precision CMOS Analogue Switch, SOIC, 8 Pins, 15V, Single and Dual Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
DG419DY-E3
Order Code:
SC20364
Product Range
DG417; DG418; DG419
Technical Datasheet:
DG419DY-E3   Datasheet
See all Technical Docs

Product Range Selector (DG417; DG418; DG419)

See all from this product range

Product Overview

The DG419DY-E3 is a Monolithic CMOS Analogue Switch is designed to provide high performance switching of analogue signals. Break-before-make is guaranteed for this, which is a SPDT configuration. An epitaxial layer prevents latch-up. It conducts equally well in both directions when on and blocks up to the power supply level when off.
  • 20Ω RDS(on) On-resistance
  • 100ns tON Fast switching action
  • 35nW PD Ultralow power requirements
  • 44V Supply maximum rating
  • Wide dynamic range
  • Low signal errors and distortion
  • Simple interfacing
  • Reduced board space
  • Improved reliability

Applications

Aerospace, Defence, Military, Computers & Computer Peripherals, Test & Measurement

Product Information


:
Analogue Switch

:
Single & Dual Supply

:
± 15V

:
SOIC

:
8Pins

:
1Channels

:
20ohm

:
35ohm

:
SPDT

:
-

:
-

:
Surface Mount

:
-40°C

:
85°C

:
DG417; DG418; DG419

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

90 In stock Need more?

???PF_PDP_RSP_SUP???

£1.04 ( £1.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.04 (£1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.82 (£0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --