You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Controller, Ethernet, 10/100, 64TQFP - 

ENC624J600-I/PT

ENC624J600-I/PT - Controller, Ethernet, 10/100, 64TQFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ENC624J600-I/PT
Order Code:
SC10177
Product Range
ENC424J600; ENC 624J600
Technical Datasheet:
ENC624J600-I/PT   Datasheet
See all Technical Docs

Product Range Selector (ENC424J600; ENC 624J600)

See all from this product range

Product Overview

The ENC624J600-I/PT is a stand-alone 10/100 Base-T Ethernet Interface Controller with integrated MAC and PHY, hardware cryptographic security engines and factory pre-programmed unique MAC address. A 24kB on-chip RAM buffer is for TX and RX operations. The ENC624J600 have an industry standard serial peripheral interface (SPI) or a flexible parallel interface. It is designed to serve as an Ethernet network interface for any microcontroller equipped with SPI or a standard parallel port. The ENC624J600 devices meet all of the IEEE 802.3 specifications applicable to 10Base-T and 100Base-TX Ethernet, including many optional clauses, such as auto-negotiation. It incorporates a number of packet filtering schemes to limit incoming packets.
  • IEEE 802.3™ compliant fast Ethernet controller
  • Integrated MAC and 10/100Base-T PHY
  • Hardware security acceleration engines
  • 24kB transmit/receive packet buffer SRAM
  • Supports one 10/100Base-T port with automatic
  • Polarity detection and correction
  • Supports auto-negotiation
  • Support for pause control frames, including automatic transmit and receive flow control
  • Supports half and full-duplex operation
  • Programmable automatic re-transmit on collision
  • Programmable padding and CRC generation
  • Programmable automatic rejection of erroneous and runt packets
  • Factory pre-programmed unique MAC address
  • MAC support for uni-cast, multicast and broadcast packet
  • Physical layer - wave shaping output filter
  • Security engines - Software AES CTR mode capability
  • Buffer - configurable transmit/receive buffer size
  • Operational - Transmit and receive interrupts

Applications

Industrial, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Ethernet Controller

:
IEEE 802.3

:
3V

:
3.6V

:
TQFP

:
64Pins

:
Surface Mount

:
-40°C

:
85°C

:
-

:
ENC424J600; ENC 624J600

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.97 ( £3.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.97 (£3.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.92 (£3.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.55 (£3.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --