You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC / DC Adjustable Step Down Regulator Module, 6V to 36V, 800mA, 6V / 5A, 812kHz, TO-263-7 -
171050601
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 171050601
- Order Code:
- SC18620
- Product Range
- MagI3C VDRM Series
- Technical Datasheet:
- 171050601 Datasheet
Product Range Selector (MagI3C VDRM Series)
See all from this product rangeProduct Overview
- Integrated shielded inductor solution for quick time to market and ease of use
- Single exposed pad for best-in-class thermal performance
- Low output voltage ripple (
10mVPP) - Undervoltage lockout protection (UVLO)
- Programmable soft-start and voltage tracking
- Frequency synchronization input
- Thermal shut down, inrush current and output short-circuit protection
- Peak efficiency up to 92%
- 30W Maximum output power
- Operating ambient temperature range up to 105°C
- -40 to 125°C Operating junction temperature range
Applications
Power Management, Industrial, Test & Measurement, Medical
Product Information
- :
- TO-263-7, Module
- :
- 6V
- :
- 36V
- :
- 1 Output
- :
- TO-263 (D2PAK)
- :
- 7Pins
- :
- 5A
- :
- 800mV
- :
- 6V
- :
- 812kHz
- :
- Buck (Step Down)
- :
- 105°C
- :
- MagI3C VDRM Series
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.76 (£17.71) | ( ) |
10+ | £13.67 (£16.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.