You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V - 40V In, 1.2V - 37V Out, 3A Out, TO-263-5 - 

LM2596S-ADJ/NOPB

LM2596S-ADJ/NOPB - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V - 40V In, 1.2V - 37V Out, 3A Out, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2596S-ADJ/NOPB
Order Code:
SC18957
Product Range
LM2596

Product Range Selector (LM2596)

See all from this product range

Product Overview

The LM2596S-ADJ/NOPB is a step-down Voltage Regulator, capable of driving a 3A load with excellent line and load regulation. This device is available in fixed output voltages of 3.3, 5, 12V and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596S-5.0/NOPB series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators.
  • Ensured 3A Output Load Current
  • Input Voltage Range up to 40V
  • Requires Only 4 External Components
  • Excellent Line and Load Regulation Specifications
  • 150kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability
  • Low-power Standby Mode, IQ Typically 80μA
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection

Applications

Power Management, Consumer Electronics, Signal Processing

Product Information


:
Adjustable

:
1Outputs

:
Buck (Step Down)

:
4.5V

:
40V

:
3A

:
3A

:
0

:
5Pins

:
Surface Mount

:
-

:
1.2V

:
37V

:
150kHz

:
73%

:
-40°C

:
125°C

:
LM2596

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£7.25 ( £8.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.25 (£8.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.74 (£8.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --