You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Regulator, +8.0V, 7808, TO220-3 - 

L7808CV

L7808CV - Voltage Regulator, +8.0V, 7808, TO220-3
L7808CV - Voltage Regulator, +8.0V, 7808, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L7808CV
Order Code:
SC08345
Product Range
8V 1.5A Linear Voltage Regulator
Technical Datasheet:
L7808CV   Datasheet
See all Technical Docs

Product Range Selector (8V 1.5A Linear Voltage Regulator)

See all from this product range

Product Overview

The L7808CV is a three-terminal positive Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
  • Thermal Overload Protection
  • Short-circuit Protection
  • Output Transition SOA Protection
  • 2 % Output Voltage Tolerance (A Version)
  • Guaranteed in Extended Temperature Range (A Version)

Applications

Power Management

Product Information


:
Fixed

:
1Outputs

:
8V

:
0

:
-

:
-

:
14V

:
35V

:
8V 1.5A Linear Voltage Regulator

:
1.5A

:
1.5A

:
TO-220

:
3Pins

:
Through Hole

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.46 ( £0.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --