You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Highside High Current Power Switch, SIPMOS Technology. TO-220-7 -
BTS500851TMAATMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTS500851TMAATMA1
- Order Code:
- SC18592
- Product Range
- PROFET Series
- Also Known As:
- BTS50085-1TMA, SP000385911
- Technical Datasheet:
- BTS500851TMAATMA1 Datasheet
Product Range Selector (PROFET Series)
See all from this product rangeProduct Overview
- Overload protection, current limitation
- Short-circuit protection
- Overtemperature and overvoltage protection
- Electrostatic discharge (ESD) protection
- Clamp of negative voltage at output
- Fast deenergizing of inductive loads 1
- Low ohmic inverse current operation
- Diagnostic feedback with load current sense
- Open load detection via current sense
- AEC qualified
- Loss of Vbb protection
- 12 or 24V capable
- Single channel
Applications
Automotive, Power Management, Logistics, Agriculture
Product Information
- :
- High Side
- :
- 1Channels
- :
- 58V
- :
- 90A
- :
- 0.009ohm
- :
- TO-220
- :
- 7Pins
- :
- Yes
- :
- Active Low
- :
- 1Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- PROFET Series
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.43 (£6.52) | ( ) |
10+ | £4.87 (£5.84) | ( ) |
100+ | £3.99 (£4.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.