You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" LCD SDI Monitor with DVI, VGA & BNC Inputs -
L240SDI
- Manufacturer:
- PSI PSI
- Manufacturer Part No:
- L240SDI
- Order Code:
- DP34784
- Product Range
- -
- Technical Datasheet:
- L240SDI Datasheet
Product Overview
- Screen size: 24”
- Active area (WxH): 531.3x298.8mm
- Resolution: 1920x1080P - Full HD
- 16.7M Colours
- Picture ratio: 16:9
- Brightness: 300cd/m² (LED back light)
- Contrast ratio: 1000:1
- PAL and NTSC auto detection
- Response time: 3.5ms/1.5ms (Tr/Tf)
- Inputs: SDI, HDMI, DVI, VGA, S-Video, Composite Video BNC, Audio
- Outputs: SDI BNC, Composite Video BNC, Audio
- SDI Standard: 3G-SDI (SMPTE 424M), HD-SDI (SMPTE 292M) SD-SDI (SMPTE 259M)
- SDI Video: 3G-1080P50/60 (4:2:2), HD-720P50/60 & 1080i50/60, 1080P25/30Hz, SD-NTSC/60Hz, PAL/50Hz
- SDI Bandwidth: 2.97Gbps, 2.975/1.001Gbps
- Controls: Menu, Down, Up, item, source, power LED, IR sensor
- 3D De-interlaced technology
- Anti-blur/image auto
- Built-in 2W speaker
- Infra-red remote control
- Slim aluminium cabinet finished in black
- Mounting: VESA 75/100, key hole, stand
- Power source: 12V DC, 2.08A
- Dimensions (WxHxD): 585.96x353.3x47.1mm (61.6mm depth with stand)
- Weight: 5.48kg
Contents
L240SDI, I/R remote control, AC adaptor + mains lead, manual.
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £706.80 (£848.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.