You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEMS Module, iNEMO LSM6D Series, IMU, 1.71V to 3.6V, LGA-14 - 

LSM6DSLTR

LSM6DSLTR - MEMS Module, iNEMO LSM6D Series, IMU, 1.71V to 3.6V, LGA-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LSM6DSLTR
Order Code:
SC19287
Product Range
-
Technical Datasheet:
LSM6DSLTR   Datasheet
See all Technical Docs

Product Overview

LSM6DSLTR is a iNEMO inertial module system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 0.65mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. The LSM6DSL supports main OS requirements, offering real, virtual and batch sensors with 4Kbyte for dynamic data batching. High robustness to mechanical shock makes the LSM6DSL the preferred choice of system designers for the creation and manufacturing of reliable products. Typical applications include motion tracking and gesture detection, collecting sensor data, indoor navigation, IoT and connected devices, intelligent power saving for handheld devices, vibration monitoring and compensation applications.
  • Analog supply voltage: 1.71V to 3.6V and independent IOs supply (1.62V)
  • “Always-on” experience with low power consumption for both accelerometer and gyroscope
  • Smart FIFO up to 4Kbyte based on features set
  • Android M compliant, 14 lead LGA package in 2.5 x 3 x 0.83mm compact footprint
  • Hard, soft ironing for external magnetic sensor corrections
  • ±2/±4/±8/±16g full scale and ±125/±250/±500/±1000/±2000dps full scale
  • Embedded temperature sensor, significant motion and tilt function
  • SPI & I2C serial interface with main processor data synchronization feature
  • Pedometer, step detector and step counter
  • Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click

Product Information


:
Tri-Axis Gyroscope, Tri-Axis Accelerometer

:
Accelerometer, Gyroscope

:
X, Y, Z

:
LGA

:
1.71V

:
3.6V

:
LGA

:
14Pins

:
± 2g, ± 4g, ± 8g, ± 16g

:
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s

:
-40°C to +85°C

:
I2C, SPI

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£4.30 ( £5.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.30 (£5.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.86 (£4.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.65 (£4.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --