You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Opto Switch, Slotted - 

OPB625

OPB625 - Opto Switch, Slotted

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPB625
Order Code:
SC12352
Product Range
Photologic OPB625 Series
Technical Datasheet:
OPB625   Datasheet
See all Technical Docs

Product Range Selector (Photologic OPB625 Series)

See all from this product range

Product Overview

The OPB625 is a Photologic® Slotted Optical Switch with 10K pull-up (buffered or inverted) output. This printed circuit board mounting switch consists of an 890nm, infrared light emitting diode (LED) and a monolithic integrated circuit that incorporates a photodiode, a linear amplifier and a Schmitt trigger on a single silicon chip. Device is also TTI/LSTTL compatible and can drive up to 10 TTL loads. Suitable for mechanical switch replacement, speed indication (tachometer), mechanical limit indication and edge sensing.
  • Non-contact switching
  • Enhanced signal to noise ratio
  • 240mW Power dissipation
  • -40 to 100°C Operating temperature range

Applications

Sensing & Instrumentation, Industrial

Product Information


:
Through Beam

:
3.175mm

:
4.5V

:
16V

:
Module

:
-

:
-

:
10K Pullup

:
-

:
Through Hole

:
-40°C

:
100°C

:
Photologic OPB625 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

24 In stock Need more?

???PF_PDP_RSP_SUP???

£2.21 ( £2.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.21 (£2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.13 (£2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.08 (£2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --