You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transmissive Photo Interrupter, Totem Pole, Panel / Chassis, 3.18mm, 1.27mm, 40mA, 2V - 

OPB990T51Z

OPB990T51Z - Transmissive Photo Interrupter, Totem Pole, Panel / Chassis, 3.18mm, 1.27mm, 40mA, 2V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPB990T51Z
Order Code:
SC15180
Product Range
Photologic OPB990 Series
Technical Datasheet:
OPB990T51Z   Datasheet
See all Technical Docs

Product Range Selector (Photologic OPB990 Series)

See all from this product range

Product Overview

The OPB990 series non-contact Photologic® slotted Optical Switch with open apertures, wires and totem-pole buffer logic and output driver. Building from a standard housing with a 0.125-inch (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing.
  • Maximum protection against external light sources
  • Direct TTL, LSTTL, CMOS interface

Applications

Sensing & Instrumentation, Signal Processing, Automotive, Industrial

Product Information


:
Through Beam

:
3.18mm

:
3.18mm

:
4.5V

:
1.27mm

:
16V

:
40mA

:
Module

:
2V

:
-

:
-

:
1.7V

:
Totem Pole

:
-

:
Cable, Panel

:
-40°C

:
70°C

:
Photologic OPB990 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£6.10 ( £7.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.10 (£7.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.53 (£6.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.06 (£6.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --