You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electromagnetic Buzzer, 5V, 12mm Dia, 85dB, 2.3kHz -
MCKPX-G1205A-3700
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCKPX-G1205A-3700
- Order Code:
- SN36939
- Product Range
- Multicomp Pro Transducers
- Technical Datasheet:
- MCKPX-G1205A-3700 Datasheet
Product Range Selector (Multicomp Pro Transducers)
See all from this product rangeProduct Overview
- Rated Voltage: 5V DC
- Operating Voltage: 4V DC to 8V DC
- Max. Rated Current: 30mA at 5V DC
- Min. Sound Pressure Level: 85dB at 10cm
- Resonant Frequency: 2,300 ±300Hz
- Response Time: 50ms
- Shell Material / Colour: PBT / Black
- Operating Temperature: -20°C to +70°C
- Store Temperature: -30°C to +80°C
- Weight: 2g
Applications
Audio, Safety, Industrial, Computer Peripherals, Embedded Design & Development
Product Information
- :
- Buzzer
- :
- Buzzer
- :
- 4V
- :
- 2.3kHz
- :
- 8V
- :
- 85dB
- :
- 30mA
- :
- -
- :
- -
- :
- Through Hole
- :
- -
- :
- -
- :
- PBT (Polybutylene Terephthalate)
- :
- 4VDC to 8VDC
- :
- -20°C
- :
- 70°C
- :
- Multicomp Pro Transducers
Technical Documents (2)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
18 more will be available week commencing 01/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
18 more will be available week commencing 01/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.46 (£0.55) | ( ) |
10+ | £0.41 (£0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.