You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Panel Mount High Current Relay, SPST-NO, 12V DC, 130A -
1416010-1
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 1416010-1
- Order Code:
- SW06892
- Product Range
- HCR 150
- Also Known As:
- V23132A2001B200
- Technical Datasheet:
- 1416010-1 Datasheet
Product Range Selector (HCR 150)
See all from this product rangeProduct Overview
- 130A Limiting Continuous Current at 85°C
- 300A Current Switching Ability
- Heat, Moisture and Vibration Resistant
- Minimal Contact Resistance
- Dustproof and Sealed Versions
- NOR Circuit Operation
- IP67 Protection Rating
Applications
Motor Drive & Control, Sensing & Instrumentation, Automotive
Product Information
- :
- 12VDC
- :
- 130A
- :
- SPST-NO
- :
- Panel Mount
- :
- Screw
- :
- HCR 150
- :
- 12V
- :
- 37ohm
- :
- Silver Tin Oxide
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £61.44 (£73.73) | ( ) |
3+ | £46.06 (£55.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.