You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Vandal Resistant Switch, SPST-NO-DB, Momentary, 50V DC, 100mA, Red - 

76-5910R

76-5910R - LED Vandal Resistant Switch, SPST-NO-DB, Momentary, 50V DC, 100mA, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
76-5910R
Order Code:
SW06794
Product Range
76-59
Technical Datasheet:
76-5910R   Datasheet
See all Technical Docs

Product Range Selector (76-59)

See all from this product range

Product Overview

The 76-5910R is a double-pole single-throw (DPST) 19mm red LED extra tough vandal resistant sealed Pushbutton Switch with solder terminals, gold plated contacts, flush button style and front panel mounting 15mm button. The 76-59 series of pushbutton switches are extremely rugged making them particularly suited to applications in which vandal resistance is a necessity. The switch body and buttons are machined from hard-wearing stainless steel and come in a front mounting style. The 76-59 series all provide momentary action and are based on our proven series 59 push buttons. Connections are made via the solder terminal at the rear of the switch. The 76-59 series mounts from the front into a 19.25 mm diameter panel cut out. Panel sealing is achieved by means of a sealer washer which is fitted to the switch body before it is inserted into the panel hole. The switch is then held in place by a lock-nut screwed on from the rear.
  • Non-rotating button
  • M19 Thread body diameter
  • Wide temperature range from -30 to +105°C
  • IP67 Protection rating (ingress, panel sealing)

Applications

Industrial, Automation & Process Control, Security, Medical

Product Information


:
76-59

:
19.3mm

:
SPST-NO-DB

:
Momentary

:
Round

:
Natural

:
400mA

:
32V

:
100mA

:
50V

:
IP67

:
Panel Mount

:
Solder Lug

:
Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£39.29 ( £47.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.29 (£47.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £31.31 (£37.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --