You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Microswitch, IP54, Plunger, SPDT, Screw, 10A - 

4BR

4BR - Microswitch, IP54, Plunger, SPDT, Screw, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BURGESS BURGESS
Manufacturer Part No:
4BR
Order Code:
SW01884
Product Range
4BR Series
Technical Datasheet:
4BR   Datasheet
See all Technical Docs

Product Range Selector (4BR Series)

See all from this product range

Product Overview

4BR is a sealed limit switch with plunger. Typical applications include lightings, computer peripheries, central water heating (gas- or oil-fired) and industrial automations.
  • Robust metal housing
  • IP54 rated
  • Precise movements and exceptional repeat accuracy
  • Operating position 39.3mm
  • Screw type terminals
  • 250VAC, 15A maximum rating
  • CSA approved, UL recognised
  • Dimension is 53.1 x 20.6 x 29.2 mm

Product Information


:
-

:
Plunger

:
SPDT

:
Screw

:
10A

:
-

:
4BR Series

:
125V

:
7.2N

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£40.35 ( £48.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.35 (£48.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £34.34 (£41.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --