You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultra Subminiature Pin Plunger, SPST-No, 6V, 1mA - 

D2FC-F-7N(60M)(STD)

D2FC-F-7N(60M)(STD) - Ultra Subminiature Pin Plunger, SPST-No, 6V, 1mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D2FC-F-7N(60M)(STD)
Order Code:
SW06793
Product Range
D2FC Series
See all Technical Docs

Product Range Selector (D2FC Series)

See all from this product range

Product Overview

D2FC-F-7N(60M)(STD) is a D2FC ultra subminiature basic gaming switch for operations requiring high reliability with a long life and a clear click feeling.
  • A long life achieved using a stable spring structure
  • Ideal for applications such as mouse operations, reliable and long-life mouse switch
  • 0.59N operating force, 60,000,000 operations min. mechanical/electrical durability
  • Orange button colour
  • Crossbar silver contact, 5VDC 1mA minimum applicable load (reference value)
  • 6VDC rated voltage, 1mA resistive load
  • 100Mohm min. (at 500VDC) insulation resistance
  • Ambient operating temperature range from -25 to +65°C (at 60%RH max)
  • 100mohm max contact resistance (initial value)
  • Equivalent to IEC IP40 degree of protection

Footnotes

Use the switch within the rated voltage and current ranges, otherwise the switch may have a shortened durability, radiate heat, or burn out.

Product Information


:
Ultra Subminiature

:
Pin Plunger

:
SPST-NO

:
PC Pin

:
1mA

:
6V

:
D2FC Series

:
-

:
0.59N

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

27 In stock Need more?

???PF_PDP_RSP_SUP???

£0.53 ( £0.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.53 (£0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --